66-position, 2-row socket strip with 2mm pitch, designed for board-to-board applications. Features square, forked bronze contacts with gold plating for reliable mating. This shrouded header offers side entry, right-angle, through-hole mounting with solder termination. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and boasts a 450V AC voltage rating. The component is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Samtec SQT-133-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-133-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.