Samtec SQT-135-01-FM-T-RA-050 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 105 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-135-01-FM-T-RA-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.