35-position, single-row socket strip with 2mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Operates within a -55°C to 125°C temperature range and boasts a 450V AC voltage rating. The black polymer insulation meets UL94 V-0 flammability standards.
Samtec SQT-135-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-135-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.