72-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze fork-shaped contacts for reliable mating and a 450V AC voltage rating. Through-hole mounting with solder termination and a black polymer housing rated UL94 V-0. Operating temperature range from -55°C to 125°C.
Samtec SQT-136-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-136-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.