Female socket strip connector featuring 48 positions and 1 row with a 2mm pitch. Offers gold-plated bronze contacts with a square, forked shape for reliable mating. Designed for through-hole mounting with a solder termination and a 6.35mm height. The black polymer housing ensures a UL94 V-0 flammability rating and operates across a -55°C to 125°C temperature range, with a 450V AC voltage rating.
Samtec SQT-148-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-148-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.