150-position, 2mm pitch socket strip with a right-angle, through-hole solder termination. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Insulated with black UL94 V-0 rated polymer, this female connector operates from -55°C to 125°C and has a 450V AC rating.
Samtec SQT-150-01-F-T-RA-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Positions Loaded | 149 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-01-F-T-RA-001 to view detailed technical specifications.
No datasheet is available for this part.