Socket strip connector featuring 150 positions with a 2mm pitch. This female connector offers 150 contacts made of bronze with gold plating for superior conductivity. Designed for through-hole mounting with right-angle termination, it boasts a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. Insulation is black polymer, and the component is lead-free and RoHS compliant.
Samtec SQT-150-01-F-T-RA-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Positions Loaded | 149 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-01-F-T-RA-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.