100-position, 2-row socket strip with 2mm pitch and right-angle, side-entry, through-hole mounting. Features forked, square bronze contacts with gold plating for mating, offering a 450V AC voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating, operating from -55°C to 125°C. This lead-free, RoHS-compliant component is designed for board-to-board and mezzanine applications.
Samtec SQT-150-01-L-D-RA-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Positions Loaded | 99 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-01-L-D-RA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.