2mm pitch socket strip, featuring 250 positions across 5 rows, with 249 positions loaded. This female connector utilizes forked, square bronze contacts with gold plating for mating. Designed for through-hole mounting with solder termination, it operates within a -55°C to 125°C temperature range and boasts a 450V AC voltage rating. The black polymer insulation meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Samtec SQT-150-03-L-5-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Positions Loaded | 249 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-03-L-5-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.