2mm pitch socket strip connector, female, featuring 200 positions and 4 rows. Contacts are gold-plated bronze with a square, forked shape, ensuring reliable mating with gold contact finish. Insulation is black polymer with a UL94 V-0 flammability rating. This through-hole mount component operates from -55°C to 125°C, is lead-free and RoHS compliant, with a 450V AC voltage rating.
Samtec SQT-150-03-L-Q-200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Positions Loaded | 199 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-03-L-Q-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.