8-position, 2mm pitch female socket strip for board-to-board applications. Features straight, top-entry SMD termination with a solder pin style. Contacts are gold-plated bronze with a square, forked shape, ensuring reliable mating with a gold finish. The black polymer housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 500V.
Samtec SQW-104-01-F-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-104-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.