10-position, 2-row shrouded socket strip with a 2mm pitch. Features straight, top-entry SMD termination for solder connection. Contacts are gold-plated bronze with a square, forked shape, rated for 5A max current and 500V AC. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Black polymer insulation and housing.
Samtec SQW-105-01-F-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.12mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-105-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.