Socket strip connector featuring 10 positions and 2 rows with a 2mm pitch. This female component offers 10 contacts made of bronze with gold plating and a square, forked contact shape. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and boasts a 500V AC voltage rating. The black polymer insulation meets UL94 V-0 flammability standards and the component is lead-free and RoHS compliant.
Samtec SQW-105-01-L-D-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-105-01-L-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.