18-position, 3-row socket strip connector with 2mm pitch. Features gold-plated bronze contacts with a square, forked shape for mating. Rated for 5A max current and 500V AC max voltage, operating between -55°C and 125°C. Straight, through-hole mount with solder termination and UL94 V-0 rated black polymer insulation.
Samtec SQW-106-01-F-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-106-01-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.