12-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features forked, square bronze contacts with gold plating for mating surfaces, ensuring reliable connectivity. Rated for 500V AC, operating from -55°C to 125°C, and constructed with UL94 V-0 rated black polymer insulation. Surface mount termination with solder leads, this lead-free and RoHS compliant component is packaged for efficient handling.
Samtec SQW-106-01-L-D-VS-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-106-01-L-D-VS-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.