This 14-contact shrouded header features a 2mm pitch and is rated for 500V AC. It is constructed with lead-free materials and has a solder termination. The header is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Samtec SQW-107-01-L-D-VS-004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-107-01-L-D-VS-004 to view detailed technical specifications.
No datasheet is available for this part.