16-position, 2mm pitch female socket strip with straight, top-entry SMD termination. Features gold-plated bronze contacts with a square, forked shape for mating. Rated for 5A maximum current and 500V AC, operating between -55°C and 125°C. Constructed with a black polymer insulator and housing, meeting UL94 V-0 flammability rating. Lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec SQW-108-01-F-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.