The SQW-109-01-L-D-VS-K-TR150 from Samtec is a 18-contact surface mount connector with a 2mm pitch. It can handle a maximum current of 5A and operates within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 500V AC and features solder termination.
Samtec SQW-109-01-L-D-VS-K-TR150 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SQW-109-01-L-D-VS-K-TR150 to view detailed technical specifications.
No datasheet is available for this part.