The Samtec SQW-111-01-F-D-VS-LC is a 22-position, 2mm pitch, surface mount header with a maximum operating temperature range of -55°C to 125°C. It features a gold-plated, bronze contact material and a flammability rating of UL94 V-0. The header is lead-free and RoHS compliant, with a voltage rating of 500V AC. It is available in a rail/Tube packaging and is suitable for surface mount applications.
Samtec SQW-111-01-F-D-VS-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-F-D-VS-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.