
2mm pitch socket strip, featuring 24 positions with 23 loaded contacts. This female connector utilizes gold-plated bronze contacts with a square, forked shape for reliable mating. Designed for surface mount applications, it offers a wide operating temperature range from -55°C to 125°C and a voltage rating of 500V AC. The black polymer insulation meets UL94 V-0 flammability standards, and the component is RoHS compliant and lead-free.
Samtec SQW-112-01-F-D-VS-012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.