
This 26-contact female header features a 2mm pitch and is constructed from lead-free materials. The contact material is bronze with a gold plating. It is designed for use in applications where high voltage is present, with a rating of 500V AC. The header is suitable for through-hole mounting and is compliant with RoHS regulations.
Samtec SQW-113-01-F-D-VS-LC-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-113-01-F-D-VS-LC-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.