Samtec SQW-122-01-F-D-VS-A-001-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-122-01-F-D-VS-A-001-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.