Female socket strip connector featuring 96 positions on a 2mm pitch, designed for through-hole mounting with solder termination. Contacts are made of bronze with gold plating for superior mating performance, offering a square contact shape and forked contact type. The black polymer insulation material boasts a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 125°C. This RoHS compliant, lead-free connector supports a voltage rating of 500V AC.
Samtec SQW-124-01-F-Q-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Positions Loaded | 95 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-124-01-F-Q-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.