48-position, 2-row socket strip receptacle with a 2mm pitch. Features gold-plated bronze contacts with a square, forked shape for mating. This through-hole component offers a 6.35mm height and 48.3mm length, with a black polymer insulation material and housing. Rated for 500V AC, it operates from -55°C to 125°C and is UL94 V-0 flammability rated.
Samtec SQW-124-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-124-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.