48-position, 2-row socket strip for board-to-board applications. Features 2mm pitch, surface mount termination with solder contacts, and a 500V AC voltage rating. Contacts are gold-plated bronze with a square shape and forked contact type. Insulation is black polymer with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C.
Samtec SQW-124-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-124-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.