150-position, 6-row socket strip with 2mm pitch for board-to-board applications. Features forked, square bronze contacts with gold plating for mating and a 500V AC voltage rating. Through-hole mounting with solder termination and a black polymer insulator rated UL94 V-0. Operates across a wide temperature range of -55°C to 125°C.
Samtec SQW-125-01-L-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-125-01-L-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.