Surface mount socket strip receptacle with 52 positions and 2 rows on a 2mm pitch. Features gold-plated bronze square fork contacts for mating, a 6.35mm height, and a 52.3mm length. Rated for 500V AC, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. Black polymer insulation and housing, supplied in tube packaging.
Samtec SQW-126-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-126-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.