72-position, 2mm pitch socket strip for board-to-board applications. Features forked, square bronze contacts with gold plating for reliable mating. Surface mount design with top entry, suitable for SMD processes. Rated for 500V AC and operating temperatures from -55°C to 125°C, with UL94 V-0 flammability.
Samtec SQW-136-01-F-D-VS-A-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Positions Loaded | 71 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-136-01-F-D-VS-A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.