Surface mount female socket connector featuring 78 positions and 2 rows with a 2mm pitch. Contacts are gold-plated bronze with a square, forked shape, ensuring gold mating finish. This UL94 V-0 rated polymer insulated component operates from -55°C to 125°C and supports a 500V AC rating. Termination is via solder, and the housing is black with a 6.35mm height and 78.3mm length.
Samtec SQW-139-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-139-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.