
80-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features straight, top-entry orientation with through-hole mounting and solder termination. Offers a 5A current rating and 500V voltage rating, with gold-plated bronze contacts for reliable mating. Constructed with a black polymer insulation material and rated UL94 V-0 for flammability.
Samtec SQW-140-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 80.3mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-140-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
