160-position, 4-row socket strip with 2mm pitch for board-to-board applications. Features square, forked bronze contacts with gold plating for mating, and a black polymer insulator rated UL94 V-0. Through-hole mounting with solder termination, operating from -55°C to 125°C, and a 500V AC rating. Lead-free and RoHS compliant.
Samtec SQW-140-01-L-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-140-01-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.