84-position, 2-row socket strip with 2mm pitch and top entry, designed for board-to-board applications. Features gold-plated bronze square fork contacts for reliable mating and a durable black polymer insulation. Rated for 500V AC, operating from -55°C to 125°C, with UL94 V-0 flammability. Through-hole mounting with solder termination, supplied in tube packaging.
Samtec SQW-142-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-142-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.