86-position, 2-row, 2mm pitch female receptacle connector for surface mount applications. Features gold-plated bronze square contacts with a forked contact type. Operates within a temperature range of -55°C to 125°C and has a 500V AC voltage rating. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SQW-143-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-143-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.