
This 4-contact female through-hole connector features a gold plating and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 1A and is packaged in bulk. The connector is RoHS compliant and has a pitch of 2.54mm.
Samtec SS-104-T-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-104-T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
