Five-position, single-row socket strip with 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features copper contacts with gold plating for reliable conductivity and a black housing. Rated for a maximum current of 1A and operates across a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
Samtec SS-105-G-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-105-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.