
6-position, single-row socket strip with straight, top-entry orientation. Features 2.54mm pitch and solder termination for through-hole mounting. Copper contacts with gold plating ensure reliable conductivity, operating within a -55°C to 125°C temperature range and rated for 1A maximum current. Black housing provides durability.
Samtec SS-106-G-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-106-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
