
Through-hole socket connector featuring 9 positions and 1 row, with a 2.54mm pitch. Contacts are female sockets with circular shape, made of copper with gold plating for mating. The PBT insulation material and housing are black, with a maximum operating temperature of 125°C. This RoHS compliant component is lead-free and designed for solder termination.
Samtec SS-109-T-2-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-109-T-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.