
11-position, single-row socket strip with 2.54mm pitch, designed for top-entry, through-hole solder termination. Features circular female socket contacts made from copper with gold plating for mating surfaces. The PBT insulation material in black housing ensures operation within a -55°C to 125°C temperature range. This RoHS compliant, lead-free component is packaged in bulk.
Samtec SS-111-G-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-111-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
