12-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Constructed with a black PBT insulator and copper contacts plated with tin for mating. Rated for 1A current and operates within a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec SS-112-TT-2-N technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-112-TT-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.