
13-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating, and a PBT insulation material in black. This straight, top-entry, through-hole component has a maximum current rating of 1A and operates between -55°C and 125°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Samtec SS-113-G-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-113-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
