Through-hole mount receptacle connector featuring 14 positions and 14 contacts. This female socket connector utilizes copper contacts with a tin plating for mating. Constructed with a PBT insulation material in black, it offers a 2.54mm pitch and a 3.3mm height. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec SS-114-TT-2-N technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-114-TT-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.