15-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of copper with tin plating for mating. Designed for through-hole mounting with solder termination, housed in black PBT insulation. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec SS-115-TT-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-115-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.