MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec SS-118-T-21C-N technical specifications.
General
Contact Plating
Gold
Gender
Female
Mount
Through Hole
Number of Contacts
18
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec SS-118-T-21C-N Datasheet
Download the complete datasheet for Samtec SS-118-T-21C-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.