Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

SS-130-G-1C

Datasheet
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec

SS-130-G-1C

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec SS-130-G-1C technical specifications.

General

Contact Material
Copper
Contact Plating
Gold
Gender
Receptacle
Mount
Through Hole
Number of Contacts
30
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec SS-130-G-1C Datasheet

Download the complete datasheet for Samtec SS-130-G-1C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com