
20-position, 2-row straight shrouded receptacle connector with a 0.4mm pitch. Features gold-plated bronze contacts and a 1.3A current rating. Designed for surface mount termination with a solder connection. Offers a mated stacking height of 6mm. Packaged in cut tape for automated assembly.
Samtec SS4-10-3.50-L-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Gender | Receptacle |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| Series | Razor Beam™ SS4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS4-10-3.50-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
