
40-position, 2-row fine pitch connector socket with a 0.4mm terminal pitch. This straight, top-entry, surface-mount component features a 1.6A/contact max current rating and operates within a -55°C to 125°C temperature range. Dimensions include a 11.54mm length, 5mm depth, and 3.5mm height, all with ±0.13mm tolerances. Termination is via solder.
Samtec SS4-20-3.00-L-D-K-TR technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 11.54 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.5 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Fine Pitch Connector |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SS4-20-3.00-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.