Samtec SS4-20-3.00-L-D-L-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.35mm |
| Gender | Female |
| Housing Color | Black |
| Length | 11.54mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS4-20-3.00-L-D-L-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.