Fine pitch connector receptacle with 60 positions and 2 rows, featuring a 0.4mm pitch. Offers a 1.3A current rating and gold-plated bronze contacts. Designed for surface mount termination with a straight, top-entry orientation. Operating temperature range from -55°C to 125°C. Housing color is black, and it is supplied on tape and reel.
Samtec SS4-30-3.00-L-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Depth | 4.35mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 15.54mm |
| Mated Stacking Heights | 5.5mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ SS4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS4-30-3.00-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
