
Single-position, straight, female socket strip with a 2.54mm pitch. Features bronze contacts with tin plating, a black housing, and a 5.46mm height. Rated for 1A max current and 1kV max voltage, operating between -55°C and 105°C. This through-hole mount component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Samtec SSA-101-S-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-101-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
