Samtec SSA-101-W-G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-101-W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.